Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B48621A4205Q006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 200F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 2.6mR |
| Height - Seated (Max) | 5.551inch |
| Lead Free | Lead Free |
| Length | 8.661inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraCap® |
| Termination | Screw |
| Tolerance | 30% |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Width | 5.551inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B48621A4205Q006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.