The 450F UltraCap capacitor is a high-voltage module with a seated height of 5.63 inches and a length of 11.299 inches. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The capacitor is lead-free and has a tolerance of 30%. It is not RoHS compliant and is packaged in bulk.
Sign in to ask questions about the TDK B48621A4455Q006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B48621A4455Q006 technical specifications.
| Capacitance | 450F |
| Package/Case | Module |
| ESR (Equivalent Series Resistance) | 1.4mR |
| Height - Seated (Max) | 5.63inch |
| Lead Free | Lead Free |
| Length | 11.299inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraCap® |
| Termination | Screw |
| Tolerance | 30% |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| Width | 7.441inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B48621A4455Q006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.