TDK B49100A1104M000 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Width | 5 |
| Length | 23.9 |
| Manufacturer Series | B49100 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.3 |
| Series | B49100A1104M000 |
| Height | 30.6 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B49100A1104M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.