Cap Aluminum 10F 2.3V -10% to 30% (4.7 X 23.5 X 29mm) 90000 hr
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Manufacturer Series | B49100 |
| Capacitance | 10000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 2.3 |
| REACH | unknown |
| Military Spec | False |