TDK B49410B2276Q000 technical specifications.
| Capacitance | 2700F |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 0.21mR |
| Lead Free | Lead Free |
| Length | 5.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UltraCap® |
| Termination | Screw |
| Tolerance | 30% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B49410B2276Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.