TDK B57020M2502A001 technical specifications.
| Diameter | 8mm |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Free Hanging, Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57020M2502A001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.