
NTC Thermistor, 5000ohm, Chassis Mount,
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Free Hanging, Cable |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
