The TDK B57020M2502A020 is a 5kR resistor with a tolerance of 2% and a maximum power dissipation of 350mW. It is available in a cable mount package with a diameter of 8mm and a length of 30mm. The resistor operates within a temperature range of -40°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57020M2502A020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 8mm |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Free Hanging, Cable |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57020M2502A020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.