TDK B57020M2502A17 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 5kR |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57020M2502A17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
