Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57020M2502A20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57020M2502A20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.