
Thermistor NTC 10K Ohm 10% 2-Pin Panel Mount Radial 4300K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Depth | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
