TDK B57045K0104K000 technical specifications.
| Package/Case | Nonstandard |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Chassis Mount |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57045K0104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
