
This thermistor from TDK features a nonstandard package and a maximum power dissipation of 450mW. It has a temperature range of -40°C to 100°C and is suitable for chassis mount applications. The device is RoHS compliant and has a resistance tolerance of 10%. It is available in bulk packaging.
TDK B57045K0154K000 technical specifications.
| Package/Case | Nonstandard |
| Depth | 8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57045K0154K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
