
This TDK varistor features a nonstandard package with a depth of 8mm and is designed for chassis mount applications. It has a maximum power dissipation of 450mW and operates within a temperature range of -40°C to 100°C. The varistor is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Depth | 8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
