
This thermistor from TDK is a nonstandard package with a depth of 8mm. It has a maximum power dissipation of 450mW and is suitable for operation between -40°C and 100°C. The device is mounted via a chassis mount and is available in bulk packaging. It is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57045K0473K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Depth | 8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57045K0473K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.