
This thermistor has an accuracy of 3% and a maximum power dissipation of 450mW. It is designed for chassis mount applications with a depth of 8mm and a height of 21mm. The operating temperature range is from -40°C to 100°C. It is available in bulk packaging with a quantity of 500 units.
TDK B57045K472K technical specifications.
| Accuracy | 3% |
| Depth | 8mm |
| Height | 21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Mount | Chassis Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57045K472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
