Thermistor NTC 2.394K Ohm 5% 2-Pin Surface Mount Solder Pad 4170K Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Mount | Clamp |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |