NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 10 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |