
This TDK thermistor features a radial package with a current rating of 1.8A and a tolerance of 20%. It operates within a temperature range of -55°C to 170°C and is compliant with RoHS regulations. The thermistor is packaged in bulk and has a lead length of 25mm, with a diameter of 8.5mm and a depth of 6mm.
TDK B57153S0150M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 1.8A |
| Depth | 6mm |
| Diameter | 8.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 265V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S153 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S0150M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
