TDK B57153S0160M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.7A |
| Diameter | 8.5mm |
| Dissipation Factor | 8% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | S153 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S0160M000 to view detailed technical specifications.
No datasheet is available for this part.
