The TDK B57153S0200M051 is a thermistor with a maximum operating temperature of 170 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a radial package with a length of 8.5mm, a width of 6mm, and a height of 13mm. The thermistor has a tolerance of 20% and a resistance of 20k Ohms. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 13 |
| Terminal Placement | RADIAL |
| Resistance | 20 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |