TDK B57153S0330M000 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 6(Max) |
| Product Diameter (mm) | 8.5(Max) |
| Seated Plane Height (mm) | 13(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Wire Form | Y kink |
| Type | NTC |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 7 to 50Ohm |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 33Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57153S0330M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.