
Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 6mm |
| Diameter | 8.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S153 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
