TDK B57153S0479M051 technical specifications.
| Package/Case | Radial |
| Diameter | 8.5mm |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | S153 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S0479M051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
