TDK B57153S0809M051 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 8.5 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 13 |
| Terminal Placement | RADIAL |
| Resistance | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B57153S0809M051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.