Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B57153S100M54
Datasheet
TDK
B57153S100M54
Volume Production
ICL 10 OHM 20% 2A 8.5MM
Passive Components
Resistors
Passive Components
Resistors
Thermistors
ICL 10 OHM 20% 2A 8.5MM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Approvals
UL
Diameter
0.335inch
Lead Free
Lead Free
Lead Pitch
0.197inch
Packaging
Tape and Reel
Series
S153
Thickness
6mm
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account