
This TDK B57153S150M resistor features a radial package and lead-free construction. It has a maximum operating temperature range of -55°C to 170°C and a tolerance of 20%. The resistor is RoHS compliant and approved by UL. It measures 6mm in depth and is available in bulk packaging.
Sign in to ask questions about the TDK B57153S150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57153S150M technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.