This TDK thermistor is a radial leaded component with a lead free construction. It has a depth of 6mm and a diameter of 0.335inch. The thermistor is packaged in tape and reel format. It is approved to UL standards and is not radiation hardened.
TDK B57153S150M51 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 0.335inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.