Sign in to ask questions about the TDK B57153S150M54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57153S150M54 technical specifications.
| Lead Free | Lead Free |
| Series | S153 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S150M54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.