TDK B57153S479M54 technical specifications.
| Approvals | UL |
| Diameter | 0.335inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Packaging | Tape and Reel |
| Series | S153 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57153S479M54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
