The TDK B57164K0101J000 is a 5mm radial leaded varistor with a maximum power dissipation of 450mW. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The varistor is packaged in bulk and is RoHS compliant. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Lead Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
