
NTC Thermistor, 1000ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Lead Length | 36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
