Thermistor NTC 1K Ohm 5% 2-Pin Radial 3730K >= -3.5 Bulk
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |