The B57164K0103J001 is a two-terminal NTC thermistor from TDK with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius. It has a sensitivity index range of 4300 to 4550 and an accuracy of ±3%. The thermistor is designed for through-hole mounting and has a thermal time constant range of 15 to 40 seconds. It can operate in temperatures ranging from -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |