The TDK B57164K0103J052 is a radial through hole resistor with a resistance of 10kR and a tolerance of 5%. It has a maximum power dissipation of 450mW and can operate within a temperature range of -55°C to 125°C. The resistor is packaged in a radial configuration with a diameter of 5.5mm and a lead diameter of 0.6mm, and is available in quantities of 1500. It is suitable for use in a variety of applications due to its high reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57164K0103J052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0103J052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.