The TDK B57164K0103K050 is a 2-terminal thermistor with a through hole mounting style. It operates within a temperature range of -55°C to 155°C, with a thermal coefficient range of -3.5% to 4.5%. The device has a thermal time constant of 15 to 40 seconds and a resistance range of 6000 to 25000 ohms at 25°C. The thermistor has an accuracy of ±3% and a percentage of resistance tolerance range of ±10 to ±15% at 25°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |