TDK B57164K0150K000 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0150K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.