
This thermistor is a negative temperature coefficient device with a resistance range of 50 to 300 ohms at 25C. It has a thermal coefficient range of -3.5 and a thermal time constant range of 15 to 40 seconds. The device is available in a through hole package with a lead diameter of 0.6mm and a lead length of 34mm. It is suitable for use in applications where a high degree of accuracy is required, with an accuracy of ±3%. The thermistor is rated for operation over the temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57164K0151K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 5(Max) |
| Product Diameter (mm) | 5.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 34 |
| Wire Form | Straight |
| Type | NTC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Resistance Range @ 25C | 50 to 300Ohm |
| Sensitivity Index Range | < 3250K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 150Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B57164K0151K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.