The B57164K0152K055 is a 2-terminal NTC thermistor from TDK, designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C and features a thermal coefficient range of -3.5 or greater. The thermistor's resistance at 25°C is 1500 ohms, with a tolerance of ±10%. It also exhibits a thermal time constant between 15 and 40 seconds.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 1500Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |