The B57164K0154J050 is a through-hole mounted NTC thermistor with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It features a resistance range of at least 120,000 ohms at 25°C, with a sensitivity index range of at least 4,550 and an accuracy of ±3%. The thermistor has a percentage of resistance tolerance range of ±5 to ±10 at 25°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 150000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |