The B57164K0154J052 is a thermistor from TDK with a mounting type of through hole and a 2-terminal configuration. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The thermistor's thermal coefficient range is greater than or equal to -3.5, and its thermal time constant range is between 15 to 40 seconds. The device has a resistance range of 120000 ohms or greater at 25 degrees Celsius, and a sensitivity index range of 4550 or greater. The thermistor's accuracy is ±3%, and its percentage of resistance tolerance range at 25 degrees Celsius is ±5 to ±10. The resistance at 25 degrees Celsius is 150000 ohms, and the percentage of resistance tolerance at 25 degrees Celsius is ±5.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 150000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |