This thermistor is a 2-terminal NTC device with a resistance range of 1500 to 6000 ohms at 25C and a sensitivity index range of 3850 to 4100. It has a thermal coefficient range of -3.5 and a thermal time constant range of 15 to 40 seconds. The device is designed for through-hole mounting and operates over a temperature range of -55C to 125C with an accuracy of ±3%. The resistance tolerance is ±5 to ±10% at 25C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |