The TDK B57164K0222J055 is a thermistor with a negative temperature coefficient, suitable for through-hole mounting. It operates within a temperature range of -55 to 125 degrees Celsius and has a thermal time constant between 15 and 40 seconds. The device has a resistance range of 1500 to 6000 ohms at 25 degrees Celsius, with an accuracy of ±3% and a sensitivity index range of 3850 to 4100. The thermistor's resistance tolerance is ±5% at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2200Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |