Thermistor NTC 220K Ohm 5% 2-Pin Radial 4830K >= -3.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |