The B57164K0224K050 is a thermistor from TDK with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It has a thermal coefficient range of -3.5% per degree Celsius and a thermal time constant range of 15 to 40 seconds. The thermistor has a resistance range of 120kΩ or greater at 25°C and a sensitivity index range of 4550 or greater. It is available in a through-hole package with a 2-terminal configuration and an accuracy of ±3%. The resistance tolerance range is ±10 to ±15% at 25°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Sensitivity Index Range | >= 4550K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 220000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |