The TDK B57164K0330J052 is a radial through hole resistor with a 5.5mm diameter and 0.6mm lead diameter. It has a lead pitch of 5mm and a length of 2mm. The resistor has a maximum power dissipation of 450mW and can operate between -55°C and 125°C. It is available in a tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |