This TDK thermistor is a 2-terminal NTC device with a resistance range of 1500 to 6000 ohms at 25C, a thermal coefficient range of -3.5, and a thermal time constant range of 15 to 40 seconds. It has a sensitivity index range of 3850 to 4100 and an accuracy of ±3%. The device is available in a through-hole package and is suitable for use in applications where temperature sensing is required.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 3300Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |