The TDK B57164K0332K052 is a radial resistor with a resistance of 3.3kR and a tolerance of 10%. It has a maximum power dissipation of 450mW and can operate between -55°C and 125°C. The resistor is packaged in a radial format with a diameter of 5.5mm and a lead diameter of 0.6mm. It is available in quantities of 1500 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57164K0332K052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Resistance Tolerance | 10% |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0332K052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.