The B57164K0332K053 is a 2-terminal NTC thermistor from TDK with a resistance range of 1500 to 6000 ohms at 25°C. It has a thermal coefficient range of -3.5% and a thermal time constant range of 15 to 40 seconds. The device is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C. The thermistor's accuracy is ±3% and its resistance tolerance is ±10% at 25°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 3300Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |