The TDK B57164K0333J052 is a radial thermistor with a resistance of 33kR and a tolerance of 5%. It has a maximum power dissipation of 450mW and can operate between -55°C and 125°C. The thermistor is available in a package quantity of 1500 and is packaged in tape and reel. It is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57164K0333J052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 5mm |
| Diameter | 5.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57164K0333J052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.